
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20-EP(4x4) | |
| Frequency Range | 142MHz~175MHz、284MHz~350MHz、420MHz~525MHz、850MHz~1.05GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -126dBm | |
| Output Power | 13dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 10.7mA | |
| Features | Power-on reset function、Supports RSSI function、CRC check function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI4460-B1B-FMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-20-EP(4x4) | |
| Frequency Range | 142MHz~175MHz、284MHz~350MHz、420MHz~525MHz、850MHz~1.05GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -126dBm | |
| Output Power | 13dBm | |
| Data Rate | 1Mbps | |
| Applications | ISM、802.15.4 | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 10.7mA | |
| Features | Power-on reset function、Supports RSSI function、CRC check function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI4460-B1B-FMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI4460-B1B-FMR datasheets or manufacturer documentation.
Datasheet: SI4460-B1B-FMR Datasheet (PDF)
The SI4460-B1B-FMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.