
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 3.5dBm | |
| Applications | 802.15.4 | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 12mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 8mA | |
| Interface | SPI、USART、I2C、JTAG |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATMEGA128RFA1-ZUR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-64(9x9) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 2.4GHz | |
| Type | transceiver | |
| Sensitivity | -100dBm | |
| Output Power | 3.5dBm | |
| Applications | 802.15.4 | |
| Data Rate | 2Mbps | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 12mA | |
| Typical Application Frequency | 2.4GHz | |
| Features | Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 8mA | |
| Interface | SPI、USART、I2C、JTAG |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATMEGA128RFA1-ZUR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATMEGA128RFA1-ZUR datasheets or manufacturer documentation.
Datasheet: ATMEGA128RFA1-ZUR Datasheet (PDF)
The ATMEGA128RFA1-ZUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.