Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2541F256TRHARQ1
CC2541F256TRHARQ1 - 1
CC2541F256TRHARQ1 - 2
CC2541F256TRHARQ1 - 3
Extended1/3
* Images are for reference only
CC2541F256TRHARQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2541F256TRHARQ1
JLCPCB Part #
C2151538
Package
VQFN-40-EP(6x6)
Description
-40℃~+105℃ -94dBm 0dBm 18.3mA 18.6mA 2.379GHz~2.496GHz 2.4GHz 2Mbps 2V~3.6V Bluetooth SPI、USART、I2C transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+105℃
Frequency Range2.379GHz~2.496GHz
Typetransceiver
Sensitivity-94dBm
Output Power0dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply2V~3.6V
Receive Current18.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Automatic response function、DMA function
Current Of Transmitting18.6mA
InterfaceSPI、USART、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2541F256TRHARQ1
CC2541F256TRHARQ1

* Images are for reference only

CC2541F256TRHARQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2541F256TRHARQ1
JLCPCB Part #
C2151538
Package
VQFN-40-EP(6x6)
Description
-40℃~+105℃ -94dBm 0dBm 18.3mA 18.6mA 2.379GHz~2.496GHz 2.4GHz 2Mbps 2V~3.6V Bluetooth SPI、USART、I2C transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2541F256TRHARQ1

* Images are for reference only

CC2541F256TRHARQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2541F256TRHARQ1
JLCPCB Part #
C2151538
Package
VQFN-40-EP(6x6)
Description
-40℃~+105℃ -94dBm 0dBm 18.3mA 18.6mA 2.379GHz~2.496GHz 2.4GHz 2Mbps 2V~3.6V Bluetooth SPI、USART、I2C transceiver VQFN-40-EP(6x6) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2541F256TRHARQ1 Specifications

CC2541F256TRHARQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40-EP(6x6)
Operating Temperature-40℃~+105℃
Frequency Range2.379GHz~2.496GHz
Typetransceiver
Sensitivity-94dBm
Output Power0dBm
Data Rate2Mbps
ApplicationsBluetooth
Voltage - Supply2V~3.6V
Receive Current18.3mA
Typical Application Frequency2.4GHz
FeaturesSupports RSSI function、Automatic response function、DMA function
Current Of Transmitting18.6mA
InterfaceSPI、USART、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2541F256TRHARQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2541F256TRHARQ1 Documents

CC2541F256TRHARQ1 datasheets or manufacturer documentation.

Datasheet: CC2541F256TRHARQ1 Datasheet (PDF)

CC2541F256TRHARQ1 Schematic Symbol & PCB Footprint

The CC2541F256TRHARQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.