


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz | |
| Type | transceiver | |
| Sensitivity | -116dBm | |
| Data Rate | 500Kbps | |
| Output Power | 12dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 14.4mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function、CRC check function | |
| Current Of Transmitting | 16.4mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC110LRGPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Range | 300MHz~348MHz、387MHz~464MHz、779MHz~928MHz | |
| Type | transceiver | |
| Sensitivity | -116dBm | |
| Data Rate | 500Kbps | |
| Output Power | 12dBm | |
| Applications | ISM | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 14.4mA | |
| Typical Application Frequency | 315MHz、433MHz、868MHz、915MHz | |
| Features | Power-on reset function、CRC check function | |
| Current Of Transmitting | 16.4mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC110LRGPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC110LRGPT datasheets or manufacturer documentation.
Datasheet: CC110LRGPT Datasheet (PDF)
The CC110LRGPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.