
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 431.5MHz~436.5MHz、862MHz~872MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -116.5dBm | |
| Output Power | 10dBm | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 433.92MHz、868.3MHz | |
| Features | Supports RSSI function、Manchester decoding function | |
| Current Of Transmitting | 10.5mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATA5428C-PLQW-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 431.5MHz~436.5MHz、862MHz~872MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -116.5dBm | |
| Output Power | 10dBm | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 433.92MHz、868.3MHz | |
| Features | Supports RSSI function、Manchester decoding function | |
| Current Of Transmitting | 10.5mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATA5428C-PLQW-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATA5428C-PLQW-1 datasheets or manufacturer documentation.
Datasheet: ATA5428C-PLQW-1 Datasheet (PDF)
The ATA5428C-PLQW-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.