
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 779MHz~787MHz、863MHz~870MHz、902MHz~928MHz、915MHz~930MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Applications | 802.15.4 | |
| Output Power | 11dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 9.2mA | |
| Typical Application Frequency | 780MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 18.2mA | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ATSAMR30G18A-MUT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Microchip Tech | |
| Package | QFN-48-EP(7x7) | |
| Frequency Range | 779MHz~787MHz、863MHz~870MHz、902MHz~928MHz、915MHz~930MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Applications | 802.15.4 | |
| Output Power | 11dBm | |
| Voltage - Supply | 1.8V~3.6V | |
| Receive Current | 9.2mA | |
| Typical Application Frequency | 780MHz、868MHz、915MHz | |
| Features | Power-on reset function、Power-off reset function、Supports RSSI function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 18.2mA | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ATSAMR30G18A-MUT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ATSAMR30G18A-MUT datasheets or manufacturer documentation.
Datasheet: ATSAMR30G18A-MUT Datasheet (PDF)
The ATSAMR30G18A-MUT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.