
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WBG-15 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency Range | 1.8GHz~2.2GHz | |
| Input return loss | -10dB | |
| Voltage - Supply | 24V~32V | |
| Features | Temperature compensation | |
| Gain | 34dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2I22D050GNR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WBG-15 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency Range | 1.8GHz~2.2GHz | |
| Input return loss | -10dB | |
| Voltage - Supply | 24V~32V | |
| Features | Temperature compensation | |
| Gain | 34dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2I22D050GNR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The A2I22D050GNR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.