
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WB-14GU | |
| Frequency Range | 728MHz~960MHz | |
| Input return loss | -27dB | |
| Voltage - Supply | 24V~32V | |
| Features | Temperature compensation、Electrostatic protection | |
| Current - Supply | 222mA | |
| Gain | 36.2dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MD8IC925GNR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WB-14GU | |
| Frequency Range | 728MHz~960MHz | |
| Input return loss | -27dB | |
| Voltage - Supply | 24V~32V | |
| Features | Temperature compensation、Electrostatic protection | |
| Current - Supply | 222mA | |
| Gain | 36.2dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MD8IC925GNR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MD8IC925GNR1 datasheets or manufacturer documentation.
Datasheet: MD8IC925GNR1 Datasheet (PDF)
The MD8IC925GNR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.