Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. A2I35H060GNR1
A2I35H060GNR1
Extended
* Images are for reference only
A2I35H060GNR1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
A2I35H060GNR1
JLCPCB Part #
C2151471
Package
TO-270WBG-17
Description
26.5dB 26V~32V 3.4GHz~3.8GHz Temperature compensation TO-270WBG-17 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageTO-270WBG-17
Operating Temperature-40℃~+150℃
Frequency Range3.4GHz~3.8GHz
Voltage - Supply26V~32V
FeaturesTemperature compensation
Gain26.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. A2I35H060GNR1
A2I35H060GNR1

* Images are for reference only

A2I35H060GNR1

Extended
Manufacturer

NXP Semicon

MFR.Part #
A2I35H060GNR1
JLCPCB Part #
C2151471
Package
TO-270WBG-17
Description
26.5dB 26V~32V 3.4GHz~3.8GHz Temperature compensation TO-270WBG-17 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2I35H060GNR1

* Images are for reference only

A2I35H060GNR1
Extended
Manufacturer

NXP Semicon

MFR.Part #
A2I35H060GNR1
JLCPCB Part #
C2151471
Package
TO-270WBG-17
Description
26.5dB 26V~32V 3.4GHz~3.8GHz Temperature compensation TO-270WBG-17 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

A2I35H060GNR1 Specifications

A2I35H060GNR1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageTO-270WBG-17
Operating Temperature-40℃~+150℃
Frequency Range3.4GHz~3.8GHz
Voltage - Supply26V~32V
FeaturesTemperature compensation
Gain26.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2I35H060GNR1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

A2I35H060GNR1 Documents

A2I35H060GNR1 datasheets or manufacturer documentation.

Datasheet: A2I35H060GNR1 Datasheet (PDF)

A2I35H060GNR1 Schematic Symbol & PCB Footprint

The A2I35H060GNR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.