
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WBG-17 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency Range | 3.4GHz~3.8GHz | |
| Voltage - Supply | 26V~32V | |
| Features | Temperature compensation | |
| Gain | 24.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2I35H060NR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | TO-270WBG-17 | |
| Operating Temperature | -40℃~+150℃ | |
| Frequency Range | 3.4GHz~3.8GHz | |
| Voltage - Supply | 26V~32V | |
| Features | Temperature compensation | |
| Gain | 24.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2I35H060NR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2I35H060NR1 datasheets or manufacturer documentation.
Datasheet: A2I35H060NR1 Datasheet (PDF)
The A2I35H060NR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.