Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU7062N2Y
BGU7062N2Y
Extended
* Images are for reference only
BGU7062N2Y
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU7062N2Y
JLCPCB Part #
C2151469
Package
LQFN-16-EP(8x8)
Description
-12.3dBm -40℃~+85℃ 0.77dB 17.5dB 1dBm 215mA 24.9dB 37.2dB 4.75V~5.25V 770MHz~915MHz Linearization design、Variable gain control、Electrostatic protection LQFN-16-EP(8x8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageLQFN-16-EP(8x8)
Frequency Range770MHz~915MHz
Operating Temperature-40℃~+85℃
Input return loss24.9dB
Voltage - Supply4.75V~5.25V
Output return loss17.5dB
Noise Figure0.77dB
P1dB-12.3dBm
FeaturesLinearization design、Variable gain control、Electrostatic protection
Current - Supply215mA
IP31dBm
Gain37.2dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU7062N2Y
BGU7062N2Y

* Images are for reference only

BGU7062N2Y

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7062N2Y
JLCPCB Part #
C2151469
Package
LQFN-16-EP(8x8)
Description
-12.3dBm -40℃~+85℃ 0.77dB 17.5dB 1dBm 215mA 24.9dB 37.2dB 4.75V~5.25V 770MHz~915MHz Linearization design、Variable gain control、Electrostatic protection LQFN-16-EP(8x8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7062N2Y

* Images are for reference only

BGU7062N2Y
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU7062N2Y
JLCPCB Part #
C2151469
Package
LQFN-16-EP(8x8)
Description
-12.3dBm -40℃~+85℃ 0.77dB 17.5dB 1dBm 215mA 24.9dB 37.2dB 4.75V~5.25V 770MHz~915MHz Linearization design、Variable gain control、Electrostatic protection LQFN-16-EP(8x8) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU7062N2Y Specifications

BGU7062N2Y technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageLQFN-16-EP(8x8)
Frequency Range770MHz~915MHz
Operating Temperature-40℃~+85℃
Input return loss24.9dB
Voltage - Supply4.75V~5.25V
Output return loss17.5dB
Noise Figure0.77dB
P1dB-12.3dBm
FeaturesLinearization design、Variable gain control、Electrostatic protection
Current - Supply215mA
IP31dBm
Gain37.2dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU7062N2Y. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU7062N2Y Documents

BGU7062N2Y datasheets or manufacturer documentation.

Datasheet: BGU7062N2Y Datasheet (PDF)

BGU7062N2Y Schematic Symbol & PCB Footprint

The BGU7062N2Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.