Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8061J
BGU8061J
Extended
* Images are for reference only
BGU8061J
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU8061J
JLCPCB Part #
C2151465
Package
HVSON-10-EP(3x3)
Description
-40℃~+85℃ 1.1dB 10dB 10dB 20.5dBm 22dB 36.5dBm 4.75V~5.25V 700MHz~1.5GHz 70mA Low-power mode、Linearization design、Electrostatic protection HVSON-10-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVSON-10-EP(3x3)
Frequency Range700MHz~1.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply4.75V~5.25V
Output return loss10dB
FeaturesLow-power mode、Linearization design、Electrostatic protection
P1dB20.5dBm
Noise Figure1.1dB
Current - Supply70mA
IP336.5dBm
Gain22dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU8061J
BGU8061J

* Images are for reference only

BGU8061J

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8061J
JLCPCB Part #
C2151465
Package
HVSON-10-EP(3x3)
Description
-40℃~+85℃ 1.1dB 10dB 10dB 20.5dBm 22dB 36.5dBm 4.75V~5.25V 700MHz~1.5GHz 70mA Low-power mode、Linearization design、Electrostatic protection HVSON-10-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8061J

* Images are for reference only

BGU8061J
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU8061J
JLCPCB Part #
C2151465
Package
HVSON-10-EP(3x3)
Description
-40℃~+85℃ 1.1dB 10dB 10dB 20.5dBm 22dB 36.5dBm 4.75V~5.25V 700MHz~1.5GHz 70mA Low-power mode、Linearization design、Electrostatic protection HVSON-10-EP(3x3) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU8061J Specifications

BGU8061J technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVSON-10-EP(3x3)
Frequency Range700MHz~1.5GHz
Operating Temperature-40℃~+85℃
Input return loss10dB
Voltage - Supply4.75V~5.25V
Output return loss10dB
FeaturesLow-power mode、Linearization design、Electrostatic protection
P1dB20.5dBm
Noise Figure1.1dB
Current - Supply70mA
IP336.5dBm
Gain22dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU8061J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU8061J Documents

BGU8061J datasheets or manufacturer documentation.

Datasheet: BGU8061J Datasheet (PDF)

BGU8061J Schematic Symbol & PCB Footprint

The BGU8061J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.