Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGS8324Z
BGS8324Z
Extended
* Images are for reference only
BGS8324Z
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGS8324Z
JLCPCB Part #
C2151454
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ -6dBm 12dB 12dB 16dB 2.4GHz~2.5GHz 2.7V~5.25V 2dB 7dBm 8.3mA Low-power mode、Electrostatic protection QFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-12-EP(2x2)
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Input return loss12dB
Output return loss12dB
FeaturesLow-power mode、Electrostatic protection
P1dB-6dBm
Noise Figure2dB
Current - Supply8.3mA
IP37dBm
Gain16dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGS8324Z
BGS8324Z

* Images are for reference only

BGS8324Z

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGS8324Z
JLCPCB Part #
C2151454
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ -6dBm 12dB 12dB 16dB 2.4GHz~2.5GHz 2.7V~5.25V 2dB 7dBm 8.3mA Low-power mode、Electrostatic protection QFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS8324Z

* Images are for reference only

BGS8324Z
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGS8324Z
JLCPCB Part #
C2151454
Package
QFN-12-EP(2x2)
Description
-40℃~+85℃ -6dBm 12dB 12dB 16dB 2.4GHz~2.5GHz 2.7V~5.25V 2dB 7dBm 8.3mA Low-power mode、Electrostatic protection QFN-12-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGS8324Z Specifications

BGS8324Z technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageQFN-12-EP(2x2)
Frequency Range2.4GHz~2.5GHz
Operating Temperature-40℃~+85℃
Voltage - Supply2.7V~5.25V
Input return loss12dB
Output return loss12dB
FeaturesLow-power mode、Electrostatic protection
P1dB-6dBm
Noise Figure2dB
Current - Supply8.3mA
IP37dBm
Gain16dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGS8324Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGS8324Z Documents

BGS8324Z datasheets or manufacturer documentation.

Datasheet: BGS8324Z Datasheet (PDF)

BGS8324Z Schematic Symbol & PCB Footprint

The BGS8324Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.