Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3131J
BGA3131J - 1
BGA3131J - 2
BGA3131J - 3
Extended1/3
* Images are for reference only
BGA3131J
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGA3131J
JLCPCB Part #
C2151435
Package
HVQFN-20-EP(5x5)
Description
14dB 20dB 37dB 4.75V~5.25V 5MHz~205MHz 6.5dB 660mA 78dBm Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-20-EP(5x5)
Frequency Range5MHz~205MHz
Input return loss20dB
Voltage - Supply4.75V~5.25V
Output return loss14dB
P1dB78dBm
FeaturesLow-power mode、Variable gain control、Digital control interface、Electrostatic protection
Noise Figure6.5dB
Current - Supply660mA
Gain37dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3131J
BGA3131J

* Images are for reference only

BGA3131J

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3131J
JLCPCB Part #
C2151435
Package
HVQFN-20-EP(5x5)
Description
14dB 20dB 37dB 4.75V~5.25V 5MHz~205MHz 6.5dB 660mA 78dBm Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3131J

* Images are for reference only

BGA3131J
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3131J
JLCPCB Part #
C2151435
Package
HVQFN-20-EP(5x5)
Description
14dB 20dB 37dB 4.75V~5.25V 5MHz~205MHz 6.5dB 660mA 78dBm Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3131J Specifications

BGA3131J technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-20-EP(5x5)
Frequency Range5MHz~205MHz
Input return loss20dB
Voltage - Supply4.75V~5.25V
Output return loss14dB
P1dB78dBm
FeaturesLow-power mode、Variable gain control、Digital control interface、Electrostatic protection
Noise Figure6.5dB
Current - Supply660mA
Gain37dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA3131J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA3131J Documents

BGA3131J datasheets or manufacturer documentation.

Datasheet: BGA3131J Datasheet (PDF)

BGA3131J Schematic Symbol & PCB Footprint

The BGA3131J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.