Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMG20241HT1
MMG20241HT1
Extended
* Images are for reference only
MMG20241HT1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMG20241HT1
JLCPCB Part #
C2151434
Package
SOT-89-3
Description
-11dB -12dB 17.8dB 2.1dB 24.5dBm 38.1dBm 450MHz~3.8GHz 5V 78mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range450MHz~3.8GHz
Input return loss-12dB
Voltage - Supply5V
Output return loss-11dB
P1dB24.5dBm
Noise Figure2.1dB
Current - Supply78mA
IP338.1dBm
Gain17.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. MMG20241HT1
MMG20241HT1

* Images are for reference only

MMG20241HT1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMG20241HT1
JLCPCB Part #
C2151434
Package
SOT-89-3
Description
-11dB -12dB 17.8dB 2.1dB 24.5dBm 38.1dBm 450MHz~3.8GHz 5V 78mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMG20241HT1

* Images are for reference only

MMG20241HT1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMG20241HT1
JLCPCB Part #
C2151434
Package
SOT-89-3
Description
-11dB -12dB 17.8dB 2.1dB 24.5dBm 38.1dBm 450MHz~3.8GHz 5V 78mA SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMG20241HT1 Specifications

MMG20241HT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range450MHz~3.8GHz
Input return loss-12dB
Voltage - Supply5V
Output return loss-11dB
P1dB24.5dBm
Noise Figure2.1dB
Current - Supply78mA
IP338.1dBm
Gain17.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMG20241HT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMG20241HT1 Documents

MMG20241HT1 datasheets or manufacturer documentation.

Datasheet: MMG20241HT1 Datasheet (PDF)

MMG20241HT1 Schematic Symbol & PCB Footprint

The MMG20241HT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.