
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 400MHz~2.4GHz | |
| Input return loss | -8dB | |
| Voltage - Supply | 5V | |
| Output return loss | -13dB | |
| Features | Linearization design | |
| P1dB | 33dBm | |
| Noise Figure | 6.6dB | |
| Current - Supply | 850mA | |
| IP3 | 49dBm | |
| Gain | 17.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMG3006NT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | QFN-16-EP(4x4) | |
| Frequency Range | 400MHz~2.4GHz | |
| Input return loss | -8dB | |
| Voltage - Supply | 5V | |
| Output return loss | -13dB | |
| Features | Linearization design | |
| P1dB | 33dBm | |
| Noise Figure | 6.6dB | |
| Current - Supply | 850mA | |
| IP3 | 49dBm | |
| Gain | 17.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMG3006NT1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMG3006NT1 datasheets or manufacturer documentation.
Datasheet: MMG3006NT1 Datasheet (PDF)
The MMG3006NT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.