


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-16(5x5) | |
| Frequency Range | 750MHz~850MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 20dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 15dB | |
| Features | Low-power mode、Linearization design、Bias control circuit、Temperature compensation | |
| P1dB | 35dBm | |
| Current - Supply | 70mA | |
| Gain | 36.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SKY66289-11 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Skyworks Solutions | |
| Package | MCM-16(5x5) | |
| Frequency Range | 750MHz~850MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 20dB | |
| Voltage - Supply | 4.75V~5.25V | |
| Output return loss | 15dB | |
| Features | Low-power mode、Linearization design、Bias control circuit、Temperature compensation | |
| P1dB | 35dBm | |
| Current - Supply | 70mA | |
| Gain | 36.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKY66289-11. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SKY66289-11 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.