Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA7027,115
BGA7027,115
Extended
* Images are for reference only
BGA7027,115
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGA7027,115
JLCPCB Part #
C2151402
Package
SOT-89-3
Description
-11dB -40℃~+85℃ -8dB 11dB 165mA 29dBm 3.9dB 400MHz~2.7GHz 43dBm 5V Linearization design、Bias control circuit、Electrostatic protection SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range400MHz~2.7GHz
Operating Temperature-40℃~+85℃
Input return loss-8dB
Voltage - Supply5V
Output return loss-11dB
FeaturesLinearization design、Bias control circuit、Electrostatic protection
P1dB29dBm
Noise Figure3.9dB
Current - Supply165mA
IP343dBm
Gain11dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA7027,115
BGA7027,115

* Images are for reference only

BGA7027,115

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA7027,115
JLCPCB Part #
C2151402
Package
SOT-89-3
Description
-11dB -40℃~+85℃ -8dB 11dB 165mA 29dBm 3.9dB 400MHz~2.7GHz 43dBm 5V Linearization design、Bias control circuit、Electrostatic protection SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA7027,115

* Images are for reference only

BGA7027,115
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA7027,115
JLCPCB Part #
C2151402
Package
SOT-89-3
Description
-11dB -40℃~+85℃ -8dB 11dB 165mA 29dBm 3.9dB 400MHz~2.7GHz 43dBm 5V Linearization design、Bias control circuit、Electrostatic protection SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA7027,115 Specifications

BGA7027,115 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageSOT-89-3
Frequency Range400MHz~2.7GHz
Operating Temperature-40℃~+85℃
Input return loss-8dB
Voltage - Supply5V
Output return loss-11dB
FeaturesLinearization design、Bias control circuit、Electrostatic protection
P1dB29dBm
Noise Figure3.9dB
Current - Supply165mA
IP343dBm
Gain11dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA7027,115. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA7027,115 Documents

BGA7027,115 datasheets or manufacturer documentation.

Datasheet: BGA7027,115 Datasheet (PDF)

BGA7027,115 Schematic Symbol & PCB Footprint

The BGA7027,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.