


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | SOT-89-3 | |
| Frequency Range | 0Hz~6GHz | |
| Input return loss | -18dB | |
| Voltage - Supply | 5V | |
| Output return loss | -10dB | |
| Features | Linearization design、Bias control circuit | |
| P1dB | 20.5dBm | |
| Noise Figure | 5.5dB | |
| Current - Supply | 90mA | |
| IP3 | 37dBm | |
| Gain | 19.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MMG3H21NT1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | NXP Semicon | |
| Package | SOT-89-3 | |
| Frequency Range | 0Hz~6GHz | |
| Input return loss | -18dB | |
| Voltage - Supply | 5V | |
| Output return loss | -10dB | |
| Features | Linearization design、Bias control circuit | |
| P1dB | 20.5dBm | |
| Noise Figure | 5.5dB | |
| Current - Supply | 90mA | |
| IP3 | 37dBm | |
| Gain | 19.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMG3H21NT1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MMG3H21NT1 datasheets or manufacturer documentation.
Datasheet: MMG3H21NT1 Datasheet (PDF)
The MMG3H21NT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.