Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU6101,147
BGU6101,147 - 1
BGU6101,147 - 2
BGU6101,147 - 3
Extended1/3
* Images are for reference only
BGU6101,147
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGU6101,147
JLCPCB Part #
C2151381
Package
DFN-6(1.3x2)
Description
-40℃~+85℃ 0.8dB 0.9mA 1.5V~5V 16.5dBm 26.5dB 40MHz~4GHz 4dBm Low-power mode、Bias control circuit、Electrostatic protection DFN-6(1.3x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageDFN-6(1.3x2)
Frequency Range40MHz~4GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~5V
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB4dBm
Noise Figure0.8dB
Current - Supply0.9mA
IP316.5dBm
Gain26.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGU6101,147
BGU6101,147

* Images are for reference only

BGU6101,147

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU6101,147
JLCPCB Part #
C2151381
Package
DFN-6(1.3x2)
Description
-40℃~+85℃ 0.8dB 0.9mA 1.5V~5V 16.5dBm 26.5dB 40MHz~4GHz 4dBm Low-power mode、Bias control circuit、Electrostatic protection DFN-6(1.3x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU6101,147

* Images are for reference only

BGU6101,147
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGU6101,147
JLCPCB Part #
C2151381
Package
DFN-6(1.3x2)
Description
-40℃~+85℃ 0.8dB 0.9mA 1.5V~5V 16.5dBm 26.5dB 40MHz~4GHz 4dBm Low-power mode、Bias control circuit、Electrostatic protection DFN-6(1.3x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGU6101,147 Specifications

BGU6101,147 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageDFN-6(1.3x2)
Frequency Range40MHz~4GHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~5V
FeaturesLow-power mode、Bias control circuit、Electrostatic protection
P1dB4dBm
Noise Figure0.8dB
Current - Supply0.9mA
IP316.5dBm
Gain26.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGU6101,147. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGU6101,147 Documents

BGU6101,147 datasheets or manufacturer documentation.

Datasheet: BGU6101,147 Datasheet (PDF)

BGU6101,147 Schematic Symbol & PCB Footprint

The BGU6101,147 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.