Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C75IDSGR
TRF37C75IDSGR - 1
TRF37C75IDSGR - 2
TRF37C75IDSGR - 3
Extended1/3
* Images are for reference only
TRF37C75IDSGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TRF37C75IDSGR
JLCPCB Part #
C2151377
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 11dB 18.8dB 18dBm 22dB 3.5dB 34dBm 4.5V~5.25V 40MHz~4GHz 85mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Frequency Range40MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss22dB
Voltage - Supply4.5V~5.25V
Output return loss11dB
FeaturesLow-power mode、Bias control circuit
P1dB18dBm
Noise Figure3.5dB
Current - Supply85mA
IP334dBm
Gain18.8dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TRF37C75IDSGR
TRF37C75IDSGR

* Images are for reference only

TRF37C75IDSGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C75IDSGR
JLCPCB Part #
C2151377
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 11dB 18.8dB 18dBm 22dB 3.5dB 34dBm 4.5V~5.25V 40MHz~4GHz 85mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C75IDSGR

* Images are for reference only

TRF37C75IDSGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TRF37C75IDSGR
JLCPCB Part #
C2151377
Package
WSON-8-EP(2x2)
Description
-40℃~+85℃ 11dB 18.8dB 18dBm 22dB 3.5dB 34dBm 4.5V~5.25V 40MHz~4GHz 85mA Low-power mode、Bias control circuit WSON-8-EP(2x2) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TRF37C75IDSGR Specifications

TRF37C75IDSGR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerTexas Instruments
PackageWSON-8-EP(2x2)
Frequency Range40MHz~4GHz
Operating Temperature-40℃~+85℃
Input return loss22dB
Voltage - Supply4.5V~5.25V
Output return loss11dB
FeaturesLow-power mode、Bias control circuit
P1dB18dBm
Noise Figure3.5dB
Current - Supply85mA
IP334dBm
Gain18.8dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF37C75IDSGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TRF37C75IDSGR Documents

TRF37C75IDSGR datasheets or manufacturer documentation.

Datasheet: TRF37C75IDSGR Datasheet (PDF)

TRF37C75IDSGR Schematic Symbol & PCB Footprint

The TRF37C75IDSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.