Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. LTE3401LX
LTE3401LX
Extended
* Images are for reference only
LTE3401LX
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
LTE3401LX
JLCPCB Part #
C2151372
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7.8dBm 0.63dB 1.4dBm 1.5V~3.1V 10.3mA 10.5dB 17dB 18.4dB 617MHz~960MHz Input matching integration、Output matching integration、Bypass mode、ESD Protection、Integrated bias circuit XSON-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range617MHz~960MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
P1dB-7.8dBm
Noise Figure0.63dB
FeaturesInput matching integration、Output matching integration、Bypass mode、ESD Protection、Integrated bias circuit
Input Return Loss10.5dB
Current - Supply10.3mA
Output Return Loss17dB
IP31.4dBm
Gain18.4dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Low Noise Amplifiers (LNA) - RF
  6. LTE3401LX
LTE3401LX

* Images are for reference only

LTE3401LX

Extended
Manufacturer

NXP Semicon

MFR.Part #
LTE3401LX
JLCPCB Part #
C2151372
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7.8dBm 0.63dB 1.4dBm 1.5V~3.1V 10.3mA 10.5dB 17dB 18.4dB 617MHz~960MHz Input matching integration、Output matching integration、Bypass mode、ESD Protection、Integrated bias circuit XSON-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTE3401LX

* Images are for reference only

LTE3401LX
Extended
Manufacturer

NXP Semicon

MFR.Part #
LTE3401LX
JLCPCB Part #
C2151372
Package
XSON-6(0.7x1.1)
Description
-40℃~+85℃ -7.8dBm 0.63dB 1.4dBm 1.5V~3.1V 10.3mA 10.5dB 17dB 18.4dB 617MHz~960MHz Input matching integration、Output matching integration、Bypass mode、ESD Protection、Integrated bias circuit XSON-6(0.7x1.1) Low Noise Amplifiers (LNA) - RF ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTE3401LX Specifications

LTE3401LX technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Low Noise Amplifiers (LNA) - RF
ManufacturerNXP Semicon
PackageXSON-6(0.7x1.1)
Frequency Range617MHz~960MHz
Operating Temperature-40℃~+85℃
Voltage - Supply1.5V~3.1V
P1dB-7.8dBm
Noise Figure0.63dB
FeaturesInput matching integration、Output matching integration、Bypass mode、ESD Protection、Integrated bias circuit
Input Return Loss10.5dB
Current - Supply10.3mA
Output Return Loss17dB
IP31.4dBm
Gain18.4dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTE3401LX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTE3401LX Documents

LTE3401LX datasheets or manufacturer documentation.

Datasheet: LTE3401LX Datasheet (PDF)

LTE3401LX Schematic Symbol & PCB Footprint

The LTE3401LX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.