


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(2x2) | |
| Frequency Range | 40MHz~6GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 4.5V~5.25V | |
| Output return loss | 13dB | |
| Features | Low-power mode、Bias control circuit | |
| P1dB | 19dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 95mA | |
| IP3 | 32.5dBm | |
| Gain | 12dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TRF37A75IDSGR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | WSON-8-EP(2x2) | |
| Frequency Range | 40MHz~6GHz | |
| Operating Temperature | -40℃~+125℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 4.5V~5.25V | |
| Output return loss | 13dB | |
| Features | Low-power mode、Bias control circuit | |
| P1dB | 19dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 95mA | |
| IP3 | 32.5dBm | |
| Gain | 12dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TRF37A75IDSGR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TRF37A75IDSGR datasheets or manufacturer documentation.
Datasheet: TRF37A75IDSGR Datasheet (PDF)
The TRF37A75IDSGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.