Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3031J
BGA3031J
Extended
* Images are for reference only
BGA3031J
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
BGA3031J
JLCPCB Part #
C2151361
Package
HVQFN-20-EP(5x5)
Description
-40℃~+85℃ 3.5dB 325mA 34dB 5MHz~205MHz 5V Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-20-EP(5x5)
Frequency Range5MHz~205MHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
FeaturesLow-power mode、Variable gain control、Digital control interface、Electrostatic protection
Noise Figure3.5dB
Current - Supply325mA
Gain34dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. BGA3031J
BGA3031J

* Images are for reference only

BGA3031J

Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3031J
JLCPCB Part #
C2151361
Package
HVQFN-20-EP(5x5)
Description
-40℃~+85℃ 3.5dB 325mA 34dB 5MHz~205MHz 5V Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3031J

* Images are for reference only

BGA3031J
Extended
Manufacturer

NXP Semicon

MFR.Part #
BGA3031J
JLCPCB Part #
C2151361
Package
HVQFN-20-EP(5x5)
Description
-40℃~+85℃ 3.5dB 325mA 34dB 5MHz~205MHz 5V Low-power mode、Variable gain control、Digital control interface、Electrostatic protection HVQFN-20-EP(5x5) RF Amplifiers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BGA3031J Specifications

BGA3031J technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerNXP Semicon
PackageHVQFN-20-EP(5x5)
Frequency Range5MHz~205MHz
Operating Temperature-40℃~+85℃
Voltage - Supply5V
FeaturesLow-power mode、Variable gain control、Digital control interface、Electrostatic protection
Noise Figure3.5dB
Current - Supply325mA
Gain34dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGA3031J. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BGA3031J Documents

BGA3031J datasheets or manufacturer documentation.

Datasheet: BGA3031J Datasheet (PDF)

BGA3031J Schematic Symbol & PCB Footprint

The BGA3031J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.