Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MMT20303HT1
MMT20303HT1
Extended
* Images are for reference only
MMT20303HT1
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MMT20303HT1
JLCPCB Part #
C2151337
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.8dB、1dB、1.2dB 0dB~7dB 1dB 50MHz~4GHz 50Ω Electrostatic protection、Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerNXP Semicon
PackageQFN-16-EP(3x3)
Frequency Range50MHz~4GHz
Insertion Loss0.8dB、1dB、1.2dB
Operating Temperature-40℃~+85℃
Attenuation Value0dB~7dB
Step Size1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Parallel control interface
Impedance50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Attenuators
  6. MMT20303HT1
MMT20303HT1

* Images are for reference only

MMT20303HT1

Extended
Manufacturer

NXP Semicon

MFR.Part #
MMT20303HT1
JLCPCB Part #
C2151337
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.8dB、1dB、1.2dB 0dB~7dB 1dB 50MHz~4GHz 50Ω Electrostatic protection、Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMT20303HT1

* Images are for reference only

MMT20303HT1
Extended
Manufacturer

NXP Semicon

MFR.Part #
MMT20303HT1
JLCPCB Part #
C2151337
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 0.8dB、1dB、1.2dB 0dB~7dB 1dB 50MHz~4GHz 50Ω Electrostatic protection、Digitally programmable attenuation、Parallel control interface QFN-16-EP(3x3) RF Attenuators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MMT20303HT1 Specifications

MMT20303HT1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Attenuators
ManufacturerNXP Semicon
PackageQFN-16-EP(3x3)
Frequency Range50MHz~4GHz
Insertion Loss0.8dB、1dB、1.2dB
Operating Temperature-40℃~+85℃
Attenuation Value0dB~7dB
Step Size1dB
FeaturesElectrostatic protection、Digitally programmable attenuation、Parallel control interface
Impedance50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MMT20303HT1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MMT20303HT1 Documents

MMT20303HT1 datasheets or manufacturer documentation.

Datasheet: MMT20303HT1 Datasheet (PDF)

MMT20303HT1 Schematic Symbol & PCB Footprint

The MMT20303HT1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.