
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 125mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 3dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |

* Images are for reference only
PAT1632-C-3DB-T1
Extended- Manufacturer
- MFR.Part #
- PAT1632-C-3DB-T1
- JLCPCB Part #
- C2151259
- Package
- 1206
- Description
- 0Hz~3GHz 125mW 3dB 50Ω 1206 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PAT1632-C-3DB-T1
- JLCPCB Part #
- C2151259
- Package
- 1206
- Description
- 0Hz~3GHz 125mW 3dB 50Ω 1206 RF Attenuators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PAT1632-C-3DB-T1 Specifications
PAT1632-C-3DB-T1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Attenuators | |
| Manufacturer | SUSUMU | |
| Package | 1206 | |
| Operating Temperature | -55℃~+125℃ | |
| Power(Watts) | 125mW | |
| Frequency Range | 0Hz~3GHz | |
| Attenuation Value | 3dB | |
| Step Size | 1dB | |
| Impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAT1632-C-3DB-T1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PAT1632-C-3DB-T1 Documents
PAT1632-C-3DB-T1 datasheets or manufacturer documentation.
Datasheet: PAT1632-C-3DB-T1 Datasheet (PDF)
PAT1632-C-3DB-T1 Schematic Symbol & PCB Footprint
The PAT1632-C-3DB-T1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.