
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-367 | |
| Clock Rate | 745MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Floating-point | |
| Non-Volatile Memory | ROM (32kB) | |
| On-chip RAM | 512KB | |
| Voltage - Core | 1.5V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | I2C、UART、CAN、SPI | |
| Features | Integrated ADC interface、Integrated PWM control、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DM505MRBABFR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Embedded Processors & Controllers/Digital Signal Processors (DSP/DSC) | |
| Manufacturer | Texas Instruments | |
| Package | FCBGA-367 | |
| Clock Rate | 745MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Floating-point | |
| Non-Volatile Memory | ROM (32kB) | |
| On-chip RAM | 512KB | |
| Voltage - Core | 1.5V | |
| Voltage - I/O | 1.8V、3.3V | |
| communication interface | I2C、UART、CAN、SPI | |
| Features | Integrated ADC interface、Integrated PWM control、High-speed peripheral interface、Hardware MAC acceleration、DMA data transfer、Parallel data channel、Multi-core cooperative processing |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DM505MRBABFR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DM505MRBABFR datasheets or manufacturer documentation.
Datasheet: DM505MRBABFR Datasheet (PDF)
The DM505MRBABFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.