CP0805B1907AWTR
Extended
* Images are for reference only
CP0805B1907AWTR
Attributes
Value
Manufacturer
MFR.Part #
CP0805B1907AWTR
JLCPCB Part #
C2151198
Package
0805
Description
-40℃~+85℃ 0.25dB 1.895GHz~1.92GHz 18dB 0805 RF Directional Coupler
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Directional Coupler
Manufacturer--
Package0805
Frequency Range1.895GHz~1.92GHz
Insertion Loss0.25dB
Operating Temperature-40℃~+85℃
Coupling Factor18dB