


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | X-QFN-24(2.5x3.4) | |
| Ron | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8.4pF | |
| Number of Channels | 1 | |
| Switch Circuit | 3:2 | |
| Voltage - Supply | 2.65V~4.3V | |
| Bandwidth | 950MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Glitch-free switching、ESD Protection | |
| Turn-off time | 27ns | |
| Turn-on time | 37ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX3DV642GU,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | X-QFN-24(2.5x3.4) | |
| Ron | 14Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8.4pF | |
| Number of Channels | 1 | |
| Switch Circuit | 3:2 | |
| Voltage - Supply | 2.65V~4.3V | |
| Bandwidth | 950MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Glitch-free switching、ESD Protection | |
| Turn-off time | 27ns | |
| Turn-on time | 37ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX3DV642GU,115. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX3DV642GU,115 datasheets or manufacturer documentation.
Datasheet: NX3DV642GU,115 Datasheet (PDF)
The NX3DV642GU,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.