
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-28-EP(5.5x3.5) | |
| Ron | 10Ω、25Ω、26Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.5pF | |
| Voltage - Supply | 1.2V~1.8V | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 150ps | |
| Bandwidth | 2GHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 8ns、10ns | |
| Turn-off time | 4ns、8ns、10ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PI2DBS212ZHEX technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Diodes Incorporated | |
| Package | TQFN-28-EP(5.5x3.5) | |
| Ron | 10Ω、25Ω、26Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 3.5pF | |
| Voltage - Supply | 1.2V~1.8V | |
| Switch Circuit | 2:1 | |
| Propagation Delay (tpd) | 150ps | |
| Bandwidth | 2GHz | |
| Features | Bidirectional analog channel | |
| Turn-on time | 8ns、10ns | |
| Turn-off time | 4ns、8ns、10ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PI2DBS212ZHEX. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PI2DBS212ZHEX datasheets or manufacturer documentation.
Datasheet: PI2DBS212ZHEX Datasheet (PDF)
The PI2DBS212ZHEX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.