
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QFN-12-EP(3x3) | |
| Ron | 6.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 2 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 2.7V~4.6V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 700MHz | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Glitch-free switching |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54217IRTZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | QFN-12-EP(3x3) | |
| Ron | 6.2Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 8pF | |
| Number of Channels | 2 | |
| Switch Circuit | 3:1 | |
| Voltage - Supply | 2.7V~4.6V | |
| Propagation Delay (tpd) | 250ps | |
| Bandwidth | 700MHz | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation、Glitch-free switching |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54217IRTZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54217IRTZ-T datasheets or manufacturer documentation.
Datasheet: ISL54217IRTZ-T Datasheet (PDF)
The ISL54217IRTZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.