
- Manufacturer
- MFR.Part #
- ISL54226IRTZ-T
- JLCPCB Part #
- C2150996
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 160ns 2.7V~5.25V 2:1 2pF 3.5Ω 60ns 790MHz TDFN-8-EP(2x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-8-EP(2x2) | |
| Ron | 3.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 790MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation | |
| Turn-on time | 160ns | |
| Turn-off time | 60ns |

* Images are for reference only
ISL54226IRTZ-T
Extended- Manufacturer
- MFR.Part #
- ISL54226IRTZ-T
- JLCPCB Part #
- C2150996
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 160ns 2.7V~5.25V 2:1 2pF 3.5Ω 60ns 790MHz TDFN-8-EP(2x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL54226IRTZ-T
- JLCPCB Part #
- C2150996
- Package
- TDFN-8-EP(2x2)
- Description
- -40℃~+85℃ 160ns 2.7V~5.25V 2:1 2pF 3.5Ω 60ns 790MHz TDFN-8-EP(2x2) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54226IRTZ-T Specifications
ISL54226IRTZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | TDFN-8-EP(2x2) | |
| Ron | 3.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2pF | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 790MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel、Fault protection、Power-off isolation | |
| Turn-on time | 160ns | |
| Turn-off time | 60ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54226IRTZ-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54226IRTZ-T Documents
ISL54226IRTZ-T datasheets or manufacturer documentation.
Datasheet: ISL54226IRTZ-T Datasheet (PDF)
ISL54226IRTZ-T Schematic Symbol & PCB Footprint
The ISL54226IRTZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.