
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | UTQFN-10L(1.4x1.8) | |
| Ron | 3.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 790MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-on time | 160ns | |
| Turn-off time | 60ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL54227IRUZ-T7A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | RENESAS | |
| Package | UTQFN-10L(1.4x1.8) | |
| Ron | 3.5Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 2pF | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 790MHz | |
| Propagation Delay (tpd) | 250ps | |
| Features | Bidirectional analog channel、Fault protection | |
| Turn-on time | 160ns | |
| Turn-off time | 60ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL54227IRUZ-T7A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL54227IRUZ-T7A datasheets or manufacturer documentation.
Datasheet: ISL54227IRUZ-T7A Datasheet (PDF)
The ISL54227IRUZ-T7A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.