
- Manufacturer
- MFR.Part #
- MAX4565EWP+T
- JLCPCB Part #
- C2150919
- Package
- SO-20-300mil
- Description
- -40℃~+85℃ -6V~6V、2.7V~12V 120ns 1:1 200ns 350MHz 6pF 80Ω SO-20-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-20-300mil | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~6V、2.7V~12V | |
| Bandwidth | 350MHz | |
| Charge Injection | 60pC | |
| Features | Bidirectional analog channel、Power-off isolation、ESD protection | |
| Turn-off time | 120ns | |
| Turn-on time | 200ns |

* Images are for reference only
MAX4565EWP+T
Extended- Manufacturer
- MFR.Part #
- MAX4565EWP+T
- JLCPCB Part #
- C2150919
- Package
- SO-20-300mil
- Description
- -40℃~+85℃ -6V~6V、2.7V~12V 120ns 1:1 200ns 350MHz 6pF 80Ω SO-20-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4565EWP+T
- JLCPCB Part #
- C2150919
- Package
- SO-20-300mil
- Description
- -40℃~+85℃ -6V~6V、2.7V~12V 120ns 1:1 200ns 350MHz 6pF 80Ω SO-20-300mil Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4565EWP+T Specifications
MAX4565EWP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SO-20-300mil | |
| Ron | 80Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 6pF | |
| Switch Circuit | 1:1 | |
| Voltage - Supply | -6V~6V、2.7V~12V | |
| Bandwidth | 350MHz | |
| Charge Injection | 60pC | |
| Features | Bidirectional analog channel、Power-off isolation、ESD protection | |
| Turn-off time | 120ns | |
| Turn-on time | 200ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4565EWP+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4565EWP+T Documents
MAX4565EWP+T datasheets or manufacturer documentation.
Datasheet: MAX4565EWP+T Datasheet (PDF)
MAX4565EWP+T Schematic Symbol & PCB Footprint
The MAX4565EWP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.