
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Ron | 40mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -6V~-3V、3V~6V | |
| Propagation Delay (tpd) | 8ns | |
| Bandwidth | 500MHz | |
| Features | ESD protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMH6570MAX/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-8 | |
| Ron | 40mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | -6V~-3V、3V~6V | |
| Propagation Delay (tpd) | 8ns | |
| Bandwidth | 500MHz | |
| Features | ESD protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMH6570MAX/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMH6570MAX/NOPB datasheets or manufacturer documentation.
Datasheet: LMH6570MAX/NOPB Datasheet (PDF)
The LMH6570MAX/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.