
- Manufacturer
- MFR.Part #
- MAX4572CEI+T
- JLCPCB Part #
- C2150896
- Package
- QSOP-28-150mil
- Description
- 0℃~+70℃ 150MHz 2.7V~5.25V 200ns 25Ω 2:1 75ns Glitch-free switching、Control interface integration QSOP-28-150mil Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-28-150mil | |
| Ron | 25Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 150MHz | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-off time | 75ns | |
| Turn-on time | 200ns |

* Images are for reference only
MAX4572CEI+T
Extended- Manufacturer
- MFR.Part #
- MAX4572CEI+T
- JLCPCB Part #
- C2150896
- Package
- QSOP-28-150mil
- Description
- 0℃~+70℃ 150MHz 2.7V~5.25V 200ns 25Ω 2:1 75ns Glitch-free switching、Control interface integration QSOP-28-150mil Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX4572CEI+T
- JLCPCB Part #
- C2150896
- Package
- QSOP-28-150mil
- Description
- 0℃~+70℃ 150MHz 2.7V~5.25V 200ns 25Ω 2:1 75ns Glitch-free switching、Control interface integration QSOP-28-150mil Analog Switches - Special Purpose ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX4572CEI+T Specifications
MAX4572CEI+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | QSOP-28-150mil | |
| Ron | 25Ω | |
| Operating Temperature | 0℃~+70℃ | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~5.25V | |
| Bandwidth | 150MHz | |
| Features | Glitch-free switching、Control interface integration | |
| Turn-off time | 75ns | |
| Turn-on time | 200ns |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX4572CEI+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX4572CEI+T Schematic Symbol & PCB Footprint
The MAX4572CEI+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.