
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-48 | |
| Ron | 10Ω | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.4V~2V | |
| Bandwidth | 2.5GHz | |
| Propagation Delay (tpd) | 80ps | |
| Features | Bidirectional analog channel、Channel combination connection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CBTW28DD14ET,118 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | NXP Semicon | |
| Package | TFBGA-48 | |
| Ron | 10Ω | |
| Operating Temperature | -10℃~+85℃ | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.4V~2V | |
| Bandwidth | 2.5GHz | |
| Propagation Delay (tpd) | 80ps | |
| Features | Bidirectional analog channel、Channel combination connection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBTW28DD14ET,118. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CBTW28DD14ET,118 datasheets or manufacturer documentation.
Datasheet: CBTW28DD14ET,118 Datasheet (PDF)
The CBTW28DD14ET,118 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.