
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 8V~18V | |
| Output Current | 700mA | |
| Features | Current sensing/regulation function、Active braking function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE4209GXUMA2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-14 | |
| Operating Temperature | -40℃~+150℃ | |
| Voltage - Supply | 8V~18V | |
| Output Current | 700mA | |
| Features | Current sensing/regulation function、Active braking function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4209GXUMA2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE4209GXUMA2 datasheets or manufacturer documentation.
Datasheet: TLE4209GXUMA2 Datasheet (PDF)
The TLE4209GXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.