Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8804DWR
DRV8804DWR - 1
DRV8804DWR - 2
DRV8804DWR - 3
Extended1/3
* Images are for reference only
DRV8804DWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8804DWR
JLCPCB Part #
C2150776
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Serial Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage8.2V~60V
RDS(on)500mΩ
InterfaceSerial
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8804DWR
DRV8804DWR

* Images are for reference only

DRV8804DWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8804DWR
JLCPCB Part #
C2150776
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Serial Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8804DWR

* Images are for reference only

DRV8804DWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8804DWR
JLCPCB Part #
C2150776
Package
SOIC-20-300mil
Description
-40℃~+125℃ 1.5A 500mΩ 8.2V~60V Serial Unipolar Drive Yes SOIC-20-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8804DWR Specifications

DRV8804DWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageSOIC-20-300mil
Operating Temperature-40℃~+125℃
TechnologyYes
Output Current1.5A
Drive TypeUnipolar Drive
Control Voltage8.2V~60V
RDS(on)500mΩ
InterfaceSerial
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8804DWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8804DWR Documents

DRV8804DWR datasheets or manufacturer documentation.

Datasheet: DRV8804DWR Datasheet (PDF)

DRV8804DWR Schematic Symbol & PCB Footprint

The DRV8804DWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.