Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8350RHRGZR
DRV8350RHRGZR - 1
DRV8350RHRGZR - 2
DRV8350RHRGZR - 3
Extended1/3
* Images are for reference only
DRV8350RHRGZR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8350RHRGZR
JLCPCB Part #
C2150760
Package
VQFN-48-EP(7x7)
Description
-40℃~+125℃ 1.5V 20uA 6 800mV 9V~75V MOSFET Three Phase Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-48-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)20uA
Input Logic Level - High1.5V
Voltage - Supply9V~75V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. DRV8350RHRGZR
DRV8350RHRGZR

* Images are for reference only

DRV8350RHRGZR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8350RHRGZR
JLCPCB Part #
C2150760
Package
VQFN-48-EP(7x7)
Description
-40℃~+125℃ 1.5V 20uA 6 800mV 9V~75V MOSFET Three Phase Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-48-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8350RHRGZR

* Images are for reference only

DRV8350RHRGZR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8350RHRGZR
JLCPCB Part #
C2150760
Package
VQFN-48-EP(7x7)
Description
-40℃~+125℃ 1.5V 20uA 6 800mV 9V~75V MOSFET Three Phase Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP) VQFN-48-EP(7x7) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8350RHRGZR Specifications

DRV8350RHRGZR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
PackageVQFN-48-EP(7x7)
Operating Temperature-40℃~+125℃
Driven ConfigurationThree Phase
Current - Output High(IOH)1A
Number of Drivers6
Load TypeMOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)20uA
Input Logic Level - High1.5V
Voltage - Supply9V~75V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control、Charge pump boost
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8350RHRGZR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8350RHRGZR Documents

DRV8350RHRGZR datasheets or manufacturer documentation.

Datasheet: DRV8350RHRGZR Datasheet (PDF)

DRV8350RHRGZR Schematic Symbol & PCB Footprint

The DRV8350RHRGZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.