Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MPC17531ATEPR2
MPC17531ATEPR2
Extended
* Images are for reference only
MPC17531ATEPR2
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPC17531ATEPR2
JLCPCB Part #
C2150726
Package
QFN-24-EP(4x4)
Description
-20℃~+65℃ 1.2Ω 2 2.7V~3.6V 2V~8.6V 700mA Bipolar Driver Parallel Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection Yes QFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerNXP Semicon
PackageQFN-24-EP(4x4)
Motor Drive Voltage(Vm)2V~8.6V
Operating Temperature-20℃~+65℃
Number of H-bridges2
TechnologyYes
Output Current700mA
FeaturesUnder-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2.7V~3.6V
RDS(on)1.2Ω
InterfaceParallel
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. MPC17531ATEPR2
MPC17531ATEPR2

* Images are for reference only

MPC17531ATEPR2

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC17531ATEPR2
JLCPCB Part #
C2150726
Package
QFN-24-EP(4x4)
Description
-20℃~+65℃ 1.2Ω 2 2.7V~3.6V 2V~8.6V 700mA Bipolar Driver Parallel Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection Yes QFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC17531ATEPR2

* Images are for reference only

MPC17531ATEPR2
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC17531ATEPR2
JLCPCB Part #
C2150726
Package
QFN-24-EP(4x4)
Description
-20℃~+65℃ 1.2Ω 2 2.7V~3.6V 2V~8.6V 700mA Bipolar Driver Parallel Under-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection Yes QFN-24-EP(4x4) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC17531ATEPR2 Specifications

MPC17531ATEPR2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerNXP Semicon
PackageQFN-24-EP(4x4)
Motor Drive Voltage(Vm)2V~8.6V
Operating Temperature-20℃~+65℃
Number of H-bridges2
TechnologyYes
Output Current700mA
FeaturesUnder-voltage lockout、Built-in charge pump、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage2.7V~3.6V
RDS(on)1.2Ω
InterfaceParallel
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC17531ATEPR2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC17531ATEPR2 Documents

MPC17531ATEPR2 datasheets or manufacturer documentation.

Datasheet: MPC17531ATEPR2 Datasheet (PDF)

MPC17531ATEPR2 Schematic Symbol & PCB Footprint

The MPC17531ATEPR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.