Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8880RHRT
DRV8880RHRT
Extended
* Images are for reference only
DRV8880RHRT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8880RHRT
JLCPCB Part #
C2150706
Package
WQFN-28-EP(3.6x5.6)
Description
-40℃~+125℃ 1、2、4、8、16 2 2A 6.5V~45V 630mΩ Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR Yes WQFN-28-EP(3.6x5.6) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageWQFN-28-EP(3.6x5.6)
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4、8、16
Output Current2A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage6.5V~45V
RDS(on)630mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. DRV8880RHRT
DRV8880RHRT

* Images are for reference only

DRV8880RHRT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8880RHRT
JLCPCB Part #
C2150706
Package
WQFN-28-EP(3.6x5.6)
Description
-40℃~+125℃ 1、2、4、8、16 2 2A 6.5V~45V 630mΩ Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR Yes WQFN-28-EP(3.6x5.6) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8880RHRT

* Images are for reference only

DRV8880RHRT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8880RHRT
JLCPCB Part #
C2150706
Package
WQFN-28-EP(3.6x5.6)
Description
-40℃~+125℃ 1、2、4、8、16 2 2A 6.5V~45V 630mΩ Bipolar Driver Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Built-in charge pump、Power-on reset STEP/DIR Yes WQFN-28-EP(3.6x5.6) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8880RHRT Specifications

DRV8880RHRT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTexas Instruments
PackageWQFN-28-EP(3.6x5.6)
Operating Temperature-40℃~+125℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、4、8、16
Output Current2A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage Protection、Motor step-out prevention function、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage6.5V~45V
RDS(on)630mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8880RHRT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8880RHRT Documents

DRV8880RHRT datasheets or manufacturer documentation.

Datasheet: DRV8880RHRT Datasheet (PDF)

DRV8880RHRT Schematic Symbol & PCB Footprint

The DRV8880RHRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.