Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. VNHD7012AYTR
VNHD7012AYTR
Extended
* Images are for reference only
VNHD7012AYTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VNHD7012AYTR
JLCPCB Part #
C2150695
Package
PowerSSO-36
Description
-40℃~+150℃ 12mΩ 38A 4V~28V No PowerSSO-36 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Operating Temperature-40℃~+150℃
TechnologyNo
Voltage - Supply4V~28V
Output Current38A
FeaturesInterleaved conduction protection、Current sensing/regulation function
RDS(on)12mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. VNHD7012AYTR
VNHD7012AYTR

* Images are for reference only

VNHD7012AYTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VNHD7012AYTR
JLCPCB Part #
C2150695
Package
PowerSSO-36
Description
-40℃~+150℃ 12mΩ 38A 4V~28V No PowerSSO-36 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VNHD7012AYTR

* Images are for reference only

VNHD7012AYTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VNHD7012AYTR
JLCPCB Part #
C2150695
Package
PowerSSO-36
Description
-40℃~+150℃ 12mΩ 38A 4V~28V No PowerSSO-36 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VNHD7012AYTR Specifications

VNHD7012AYTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Operating Temperature-40℃~+150℃
TechnologyNo
Voltage - Supply4V~28V
Output Current38A
FeaturesInterleaved conduction protection、Current sensing/regulation function
RDS(on)12mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VNHD7012AYTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VNHD7012AYTR Documents

VNHD7012AYTR datasheets or manufacturer documentation.

Datasheet: VNHD7012AYTR Datasheet (PDF)

VNHD7012AYTR Schematic Symbol & PCB Footprint

The VNHD7012AYTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.