Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. TLE7184FXUMA2
TLE7184FXUMA2 - 1
TLE7184FXUMA2 - 2
TLE7184FXUMA2 - 3
Extended1/3
* Images are for reference only
TLE7184FXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE7184FXUMA2
JLCPCB Part #
C2150694
Package
VQFN-48-EP(9x9)
Description
-40℃~+150℃ 3 50uA 6V~45V Three Phase VQFN-48-EP(9x9) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerInfineon Technologies
PackageVQFN-48-EP(9x9)
Operating Temperature-40℃~+150℃
Voltage - Supply6V~45V
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)50uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. TLE7184FXUMA2
TLE7184FXUMA2

* Images are for reference only

TLE7184FXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7184FXUMA2
JLCPCB Part #
C2150694
Package
VQFN-48-EP(9x9)
Description
-40℃~+150℃ 3 50uA 6V~45V Three Phase VQFN-48-EP(9x9) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7184FXUMA2

* Images are for reference only

TLE7184FXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE7184FXUMA2
JLCPCB Part #
C2150694
Package
VQFN-48-EP(9x9)
Description
-40℃~+150℃ 3 50uA 6V~45V Three Phase VQFN-48-EP(9x9) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE7184FXUMA2 Specifications

TLE7184FXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerInfineon Technologies
PackageVQFN-48-EP(9x9)
Operating Temperature-40℃~+150℃
Voltage - Supply6V~45V
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)50uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7184FXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE7184FXUMA2 Documents

TLE7184FXUMA2 datasheets or manufacturer documentation.

Datasheet: TLE7184FXUMA2 Datasheet (PDF)

TLE7184FXUMA2 Schematic Symbol & PCB Footprint

The TLE7184FXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.