Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8801RTYT
DRV8801RTYT - 1
DRV8801RTYT - 2
DRV8801RTYT - 3
Extended1/3
* Images are for reference only
DRV8801RTYT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV8801RTYT
JLCPCB Part #
C2150687
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 10uA 2.8A 830mΩ 8V~36V Current sensing/regulation function、Active braking function Yes QFN-16-EP(4x4) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply8V~36V
FeaturesCurrent sensing/regulation function、Active braking function
RDS(on)830mΩ
Quiescent Current(Iq)10uA
Peak Current2.8A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV8801RTYT
DRV8801RTYT

* Images are for reference only

DRV8801RTYT

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8801RTYT
JLCPCB Part #
C2150687
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 10uA 2.8A 830mΩ 8V~36V Current sensing/regulation function、Active braking function Yes QFN-16-EP(4x4) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8801RTYT

* Images are for reference only

DRV8801RTYT
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV8801RTYT
JLCPCB Part #
C2150687
Package
QFN-16-EP(4x4)
Description
-40℃~+85℃ 10uA 2.8A 830mΩ 8V~36V Current sensing/regulation function、Active braking function Yes QFN-16-EP(4x4) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV8801RTYT Specifications

DRV8801RTYT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageQFN-16-EP(4x4)
Operating Temperature-40℃~+85℃
TechnologyYes
Voltage - Supply8V~36V
FeaturesCurrent sensing/regulation function、Active braking function
RDS(on)830mΩ
Quiescent Current(Iq)10uA
Peak Current2.8A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8801RTYT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV8801RTYT Documents

DRV8801RTYT datasheets or manufacturer documentation.

Datasheet: DRV8801RTYT Datasheet (PDF)

DRV8801RTYT Schematic Symbol & PCB Footprint

The DRV8801RTYT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.