


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSO-16 | |
| Motor Drive Voltage(Vm) | 4V~28V | |
| Operating Temperature | -40℃~+150℃ | |
| Technology | Yes | |
| Output Current | 8.6A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Low voltage protection、Built-in charge pump、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L9958SBTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | PowerSO-16 | |
| Motor Drive Voltage(Vm) | 4V~28V | |
| Operating Temperature | -40℃~+150℃ | |
| Technology | Yes | |
| Output Current | 8.6A | |
| Features | Overcurrent Protection、Short-Circuit Protection、Over temperature protection、Under-voltage lockout、Overvoltage protection、Low voltage protection、Built-in charge pump、Thermal warning | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 4.5V~5.5V | |
| RDS(on) | 100mΩ | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9958SBTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L9958SBTR datasheets or manufacturer documentation.
Datasheet: L9958SBTR Datasheet (PDF)
The L9958SBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.