
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 3A | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 550mΩ | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6474HTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | HTSSOP-28-EP | |
| Operating Temperature | -40℃~+150℃ | |
| Number of H-bridges | 2 | |
| Technology | Yes | |
| Step Resolution | 16 | |
| Output Current | 3A | |
| Drive Type | Bipolar Driver | |
| RDS(on) | 550mΩ | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6474HTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6474HTR datasheets or manufacturer documentation.
Datasheet: L6474HTR Datasheet (PDF)
The L6474HTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.