
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-44-EP-11.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~28V | |
| Features | Current sensing/regulation function | |
| Peak Current | 5A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MC33931VWR2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | NXP Semicon | |
| Package | HSOP-44-EP-11.0mm | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 5V~28V | |
| Features | Current sensing/regulation function | |
| Peak Current | 5A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33931VWR2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MC33931VWR2 datasheets or manufacturer documentation.
Datasheet: MC33931VWR2 Datasheet (PDF)
The MC33931VWR2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.