


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -25℃~+125℃ | |
| Integrated FETs | Yes | |
| Output Current | 1.4A | |
| Features | Interleaved conduction protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 5mA | |
| RDS(on) | 730mΩ | |
| Peak Current | 2.8A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L6229QTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | STMicroelectronics | |
| Package | VFQFPN-32(5x5) | |
| Operating Temperature | -25℃~+125℃ | |
| Integrated FETs | Yes | |
| Output Current | 1.4A | |
| Features | Interleaved conduction protection、Motor speed indication | |
| Drive Type | Three Phase | |
| Quiescent Current(Iq) | 5mA | |
| RDS(on) | 730mΩ | |
| Peak Current | 2.8A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L6229QTR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L6229QTR datasheets or manufacturer documentation.
Datasheet: L6229QTR Datasheet (PDF)
The L6229QTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.