Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L99SM81VYTR
L99SM81VYTR - 1
L99SM81VYTR - 2
L99SM81VYTR - 3
Extended1/3
* Images are for reference only
L99SM81VYTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L99SM81VYTR
JLCPCB Part #
C2150613
Package
PowerSSO-36
Description
-40℃~+150℃ 1.35A 1、2、8、16 2 5.5V~28V 5.5V~28V 700mΩ Bipolar Driver SPI Yes PowerSSO-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Motor Drive Voltage(Vm)5.5V~28V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、8、16
Output Current1.35A
Drive TypeBipolar Driver
Control Voltage5.5V~28V
RDS(on)700mΩ
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. L99SM81VYTR
L99SM81VYTR

* Images are for reference only

L99SM81VYTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99SM81VYTR
JLCPCB Part #
C2150613
Package
PowerSSO-36
Description
-40℃~+150℃ 1.35A 1、2、8、16 2 5.5V~28V 5.5V~28V 700mΩ Bipolar Driver SPI Yes PowerSSO-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99SM81VYTR

* Images are for reference only

L99SM81VYTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L99SM81VYTR
JLCPCB Part #
C2150613
Package
PowerSSO-36
Description
-40℃~+150℃ 1.35A 1、2、8、16 2 5.5V~28V 5.5V~28V 700mΩ Bipolar Driver SPI Yes PowerSSO-36 Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L99SM81VYTR Specifications

L99SM81VYTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackagePowerSSO-36
Motor Drive Voltage(Vm)5.5V~28V
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution1、2、8、16
Output Current1.35A
Drive TypeBipolar Driver
Control Voltage5.5V~28V
RDS(on)700mΩ
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L99SM81VYTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L99SM81VYTR Documents

L99SM81VYTR datasheets or manufacturer documentation.

Datasheet: L99SM81VYTR Datasheet (PDF)

L99SM81VYTR Schematic Symbol & PCB Footprint

The L99SM81VYTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.